- RS庫存編號:
- 539-9327
- 製造零件編號:
- TC74HC14AP(F)
- 製造商:
- Toshiba
290 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$3.55
單位 | Per unit | Per Pack* |
5 - 120 | HK$3.55 | HK$17.75 |
125 - 495 | HK$3.498 | HK$17.49 |
500 - 1245 | HK$3.408 | HK$17.04 |
1250 + | HK$3.284 | HK$16.42 |
* 參考價格 |
- RS庫存編號:
- 539-9327
- 製造零件編號:
- TC74HC14AP(F)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 19.25 x 6.4 x 3.5mm |
Height | 3.5mm |
Maximum Operating Supply Voltage | 6 V |
Width | 6.4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 19.25mm |