- RS庫存編號:
- 540-0562
- 製造零件編號:
- TC7S14F(F)
- 製造商:
- Toshiba
155 在3 工作日內發貨 (海外庫存)
590 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
原價 HK$9.84
您付款
HK$1.232
單位 | Per unit | Per Pack* |
5 - 120 | HK$1.232 | HK$6.16 |
125 - 245 | HK$1.184 | HK$5.92 |
250 - 495 | HK$1.134 | HK$5.67 |
500 + | HK$1.11 | HK$5.55 |
* 參考價格 |
- RS庫存編號:
- 540-0562
- 製造零件編號:
- TC7S14F(F)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.1mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |