Logic ICs
Inverters ICs
onsemi MC74HC14ADR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
RS庫存編號:
689-8718
製造零件編號:
MC74HC14ADR2G
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Inverters ICs
160 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$3.40
單位
每單位
每包*
5 - 620
HK$3.40
HK$17.00
625 - 1245
HK$3.316
HK$16.58
1250 +
HK$3.266
HK$16.33
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
689-8718
製造零件編號:
MC74HC14ADR2G
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet MC74HC14ADG
ESD Control Selection Guide V1
相容
符合聲明
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Attribute
Value
Logic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF