- RS庫存編號:
- 806-2132
- 製造零件編號:
- MC74AC04DR2G
- 製造商:
- onsemi
當前暫無庫存,可於2024/6/26發貨,3 工作日送達。
已增加
單價 个
HK$3.293
單位 | Per unit | Per Tape* |
50 - 600 | HK$3.293 | HK$164.65 |
650 - 1200 | HK$3.211 | HK$160.55 |
1250 + | HK$3.162 | HK$158.10 |
* 參考價格 |
- RS庫存編號:
- 806-2132
- 製造零件編號:
- MC74AC04DR2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MC74AC Family, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 50pF |
Width | 4mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |