- RS庫存編號:
- 806-2264
- 製造零件編號:
- MC74ACT05DG
- 製造商:
- onsemi
550 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 55 )
HK$3.553
單位 | Per unit | Per Pack* |
55 - 220 | HK$3.553 | HK$195.415 |
275 + | HK$3.511 | HK$193.105 |
* 參考價格 |
- RS庫存編號:
- 806-2264
- 製造零件編號:
- MC74ACT05DG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MC74ACT Family, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |