- RS庫存編號:
- 806-3743
- 製造零件編號:
- MC74LCX14DG
- 製造商:
- onsemi
當前暫無庫存,可於2024/7/8發貨,3 工作日送達。
已增加
單價 个(每托盘 55 )
HK$3.107
單位 | Per unit | Per Pack* |
55 - 220 | HK$3.107 | HK$170.885 |
275 + | HK$3.069 | HK$168.795 |
* 參考價格 |
- RS庫存編號:
- 806-3743
- 製造零件編號:
- MC74LCX14DG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LCX Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Propagation Delay Test Condition | 50pF |