- RS庫存編號:
- 816-8867
- 製造零件編號:
- 74LVT04D,112
- 製造商:
- Nexperia
可供預購。
已增加
單價 个(每托盘 19 )
HK$6.242
單位 | Per unit | Per Pack* |
19 - 266 | HK$6.242 | HK$118.598 |
285 - 551 | HK$6.086 | HK$115.634 |
570 + | HK$5.993 | HK$113.867 |
* 參考價格 |
- RS庫存編號:
- 816-8867
- 製造零件編號:
- 74LVT04D,112
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVT Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.7 ns @ 50 pF |
Maximum High Level Output Current | -20mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVT |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 8.75mm |
Width | 4mm |
Minimum Operating Supply Voltage | 2.7 V |
Propagation Delay Test Condition | 50pF |