- RS庫存編號:
- 922-2791
- 製造零件編號:
- CD40106BM96
- 製造商:
- Texas Instruments
20000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 2500 )
HK$1.558
單位 | Per unit | Per Reel* |
2500 - 2500 | HK$1.558 | HK$3,895.00 |
5000 - 7500 | HK$1.527 | HK$3,817.50 |
10000 + | HK$1.496 | HK$3,740.00 |
* 參考價格 |
- RS庫存編號:
- 922-2791
- 製造零件編號:
- CD40106BM96
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V |
Maximum High Level Output Current | -4.2mA |
Maximum Low Level Output Current | 4.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 18 V |
Length | 8.65mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 50pF |
Width | 3.91mm |
Minimum Operating Supply Voltage | 3 V |