Siemens SIMATIC Software

小計(1 件)*

HK$51,526.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$51,526.00

* 參考價格

RS庫存編號:
252-0076
製造零件編號:
6ES7672-8FC01-0YA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

IPC Accessory

Accessory Type

Software

Series

SIMATIC

For Use With

CPU 1508S F

COO (Country of Origin):
DE

Siemens IPC Accessory, SIMATIC Software, 1024MB Load Memory - SIMATIC Series - 6ES7672-8FC01-0YA0


Unlock the power of a PLC on your computer with this failsafe software controller from Siemens. It's designed for the SIMATIC range of industrial PCs, helping them handle safety-orientated control tasks. The software comes with ready-to-use libraries for all common failsafe functions, so you can get started right away. You can also seamlessly integrate your own software using languages like C++ and Visual Basic, so it's highly customisable. This IPC accessory's ideal for complex, high-risk automation environments such as petrochemical plants and robotic manufacturing.

Features & Benefits


• Large load memory of 1024MB for control applications with demanding memory requirements

• Comes with integrated web server for diagnostic tasks

• Ethernet, PROFINET and PROFIBUS interfaces mean it's broadly compatible

• Integrated motion control lets you take direct control of your actuators

• Control core operates independently from Windows operating system so it's safe and reliable

How much working memory does this failsafe software controller have?


It has 12.5MB of integrated memory for programmes, 100MB for data and 50MB for the CPU function library, so it's well-suited to memory-intensive applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。