- RS庫存編號:
- 177-5959
- 製造零件編號:
- GL480
- 製造商:
- Sharp
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎管:50 个
HK$3.486
單位 | Per unit | Per Tube* |
50 - 50 | HK$3.486 | HK$174.30 |
100 - 150 | HK$3.399 | HK$169.95 |
200 + | HK$3.347 | HK$167.35 |
* 參考價格 |
- RS庫存編號:
- 177-5959
- 製造零件編號:
- GL480
- 製造商:
- Sharp
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
Sharp GL480 Series IREDs
The GL480 and GL480Q series, from Sharp, are Infrared (IR) emitting diodes. They are in through-hole side-looking packages. They offer a narrow beam angle from a compact package. Suitable applications for the GL480 and GL480Q series include copiers and optoelectronic switches.
Features of the GL480 and GL480Q IREDs:
Side looking
Through-hole package
Narrow beam angle: 13°
High reliability
Operating temperature: -25°C to +85°C
Side looking
Through-hole package
Narrow beam angle: 13°
High reliability
Operating temperature: -25°C to +85°C
Infrared (IR) Light Emitters, Sharp