Vishay TSOP4336, 36kHz IR Receiver, 950nm ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm
- RS庫存編號:
- 773-3817
- 製造零件編號:
- TSOP4336
- 製造商:
- Vishay
當前暫無庫存,可於2024/12/30發貨,3 工作日送達。
已增加
單價 个 (以毎袋:2)
HK$11.12
單位 | Per unit | Per Bag* |
2 - 22 | HK$11.12 | HK$22.24 |
24 - 44 | HK$10.875 | HK$21.75 |
46 + | HK$10.64 | HK$21.28 |
* 參考價格 |
- RS庫存編號:
- 773-3817
- 製造零件編號:
- TSOP4336
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
30KHz up to 56KHz carrier frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Remote Control Receivers, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Carrier Frequency | 36kHz |
Maximum Transmission Distance | 45m |
Angle of Half Transmission Distance | ±45 ° |
Wavelength of Peak Sensitivity | 950nm |
Daylight Filter Type | Epoxy Package |
Output Current | 5mA |
Components | Photo Detector, Preamplifier |
Number of Pins | 3 |
Mounting Type | Through Hole |
Dimensions | 6 x 5.6 x 6.95mm |
Height | 6.95mm |
Length | 6mm |
Maximum Supply Voltage | 5.5V |
Minimum Supply Voltage | 2.5V |
Width | 5.6mm |
Supply Voltage Range | 2.5 → 5.5 V |