- RS庫存編號:
- 254-8875
- 製造零件編號:
- EDDKG403CO
- 製造商:
- Craig & Derricott
1 現貨庫存,可於3工作日發貨。
單價 个
HK$853.18
單位 | 每單位 |
---|---|
1 + | HK$853.18 |
- RS庫存編號:
- 254-8875
- 製造零件編號:
- EDDKG403CO
- 製造商:
- Craig & Derricott
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the Off position thus preventing the isolator being switched to the On position. It is interlocked in the ON position preventing the lid from being removed and when padlocked in the OFF position.
Die-cast aluminium enclosed isolation equipment with sealing up to IP66
3P+N format architecture
Cable entries 2 x M20 top, bottom and back
Compliant to IEC / BS EN 60947-3
3P+N format architecture
Cable entries 2 x M20 top, bottom and back
Compliant to IEC / BS EN 60947-3
規格
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 40A |
Range | 403 |
Series | EDDKG |
Normal State Configuration | 1NO/1NC |
Throw Configuration | 3P |