- RS庫存編號:
- 330-7786
- 製造零件編號:
- T5B-1-8210/I4
- 製造商:
- Eaton
此產品已停售
替代產品
Eaton 1P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65
HK$1,169.97
个
RS庫存編號: 393-9872
- RS庫存編號:
- 330-7786
- 製造零件編號:
- T5B-1-8210/I4
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Note
Eaton formerly known as Moeller
規格
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 63A |
IP Rating | IP65 |
Power Rating | 37kW |
Voltage Rating | 240 V dc, 690V ac |
Electrical Phase | 1 |
Handle Colour | Black |
Accepts Padlocks | Yes |
Normal State Configuration | NO/NC |
Switch Rating | 6000V ac |
Length | 240mm |
Width | 160mm |
Depth | 154mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Maximum Operating Temperature | +40°C |