- RS庫存編號:
- 518-7506
- 製造零件編號:
- 3LD2766-0TB51
- 製造商:
- Siemens
- RS庫存編號:
- 518-7506
- 製造零件編號:
- 3LD2766-0TB51
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
規格
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 100A |
IP Rating | IP65 |
Power Rating | 37kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Handle Colour | Black |
Accepts Padlocks | Yes |
Switch Rating | 2000A |
Length | 302mm |
Width | 212mm |
Depth | 181mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |