服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
AV Connectors
Jack Plugs & Sockets
Connectors
AV Connectors
Jack Plugs & Sockets
Lumberg Jack Connector 3.5 mm Through Hole Stereo Socket, 4Pole 1A
RS庫存編號:
505-1491
製造零件編號:
1503 10
製造商:
Lumberg
查看所有Jack Plugs & Sockets
此產品已停售
替代產品
比较
Amphenol Limited, TV 22 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling,
HK$544.91
个
RS庫存編號:
510-7392
RS庫存編號:
505-1491
製造零件編號:
1503 10
製造商:
Lumberg
產品概覽和技術數據資料表
法例與合規
規格
Jack Connectors according to JISC 6560, 3.5mm
Datasheet
相容
符合聲明
COO (Country of Origin):
JP
Attribute
Value
Gender
Female
Size
3.5 mm
Mounting Type
Through Hole
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Silver
Current Rating
1A
Housing Material
PPO
Voltage Rating
34 V ac/dc
Contact Material
Copper Alloy
No of Poles/ Way
4