Cepovett Safety 9D54-8680 3 Navy, Waterproof, Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XS 1

小計(1 件)*

HK$474.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$474.10

* 參考價格

RS庫存編號:
446-773
製造零件編號:
22-9D548680-1-0/XS
製造商:
Cepovett Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cepovett Safety

Product Type

Jacket

Size

XS

Colour

Navy

Gender

Unisex

Outer Material

80% Cotton, 1% Anti-Static Fibre, 19% Polyester

Lining Material

Fleece, Taffeta Hood, Sleeve Lining, Polyurethane Membrane, Mesh Body Lining, 3045 Fabric Lining: 100% Polyester, 100% Recycled Polyester Taffeta Lining, 100% Recycled Polyester Mesh Lining, 100% Polyester(Hood and Sleeves), 100% Polyester (Body)

Hooded

No

Series

9D54-8680

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Resistance Features

Waterproof, Breathable

Number of Inside Pockets

3

Standards/Approvals

EN ISO 20471 Class 3, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2013 + A1: 2019 3 3 X, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves

豁免

COO (Country of Origin):
MG
VESTE ARAGATS

The Cepovett Safety Aragats jacket features a front zipper under a flap with hidden snaps for added protection and a clean look. It has lower pockets under flaps with hidden snaps for secure storage. The jacket includes measurement tape loops for convenience. Adjustable cuffs with hidden snaps ensure a snug fit. Additionally, it is equipped with 50mm retro-reflective bands for increased visibility.

Tissue Cotton or Polyester

Maintenance Machine washable at 60°

Genre Men and Unisex

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。