Cepovett Safety 9D96 1 Navy, Anti-Static Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL 1 EA

小計(1 件)*

HK$1,765.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,765.70

* 參考價格

RS庫存編號:
553-578
製造零件編號:
22-9D969919-102-4XL
製造商:
Cepovett Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cepovett Safety

Product Type

Jacket

Size

4XL

Colour

Navy

Gender

Unisex

Outer Material

100% Recycled Polyester with Thermoplastic Polyurethane Membrane

Lining Material

100% FR Cotton, 100% Polyester Wadding

Hooded

Yes

Series

9D96

Resistance Features

Anti-Static

Number of Inside Pockets

1

Number of Outer Pockets

2

Standards/Approvals

MAX 50 CYCLES, 2013 + A1: 2016, 2019 3 3 X, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471, MAX 25 CYCLES

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

豁免

COO (Country of Origin):
MG
The Cepovett Safety Multi-Risk Parka is a high-durability protective jacket designed for industrial and safety applications, featuring antistatic properties and fire-resistant cotton lining. Its double zip front with press stud closure ensures security, while retro-reflective bands enhance visibility. Designed for comfort and utility, it includes multiple functional pockets and an access system compatible with specific body warmers. It is compliant with ATEX, EN 17353 Type: B3, EN 14116, EN 1149-5, EN 13034 PB6 and EN 343 33X standards.

Stand collar

Removable adjustable hood with press stud closure

2 zipped chest pockets with flaps

Adjustable cuffs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。