- RS庫存編號:
- 461-0156
- 製造商:
- RS PRO
90 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:10)
HK$41.557
單位 | Per unit | Per Box* |
10 - 40 | HK$41.557 | HK$415.57 |
50 + | HK$34.201 | HK$342.01 |
* 參考價格 |
- RS庫存編號:
- 461-0156
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
RS PRO Polypropylene Beaker, 250 ml
Use this RS PRO beaker to measure up to 250 ml of liquid. It's made from transparent polypropylene (PP), so it's easy to see how much liquid is contained in the beaker. For added versatility, you can use it with harsh chemicals and temperatures of up to +120°C.
This beaker features clear, blue measurements on the side and a flat bottom to ensure accuracy and stability on lab benches or hot plates. The non-drip spout helps to prevent spills and makes for easy and precise pouring.
The PP material is resistant to impact, so the beaker won't break if you drop it or knock it over, making for a safer work environment. The tapered design means you can stack several beakers when they're not in use, saving you space in your laboratory or classroom.
This beaker features clear, blue measurements on the side and a flat bottom to ensure accuracy and stability on lab benches or hot plates. The non-drip spout helps to prevent spills and makes for easy and precise pouring.
The PP material is resistant to impact, so the beaker won't break if you drop it or knock it over, making for a safer work environment. The tapered design means you can stack several beakers when they're not in use, saving you space in your laboratory or classroom.
Features and Benefits
- Capacity of 250 ml
- Dimensions of 80.5 (diameter) x 96 mm (length)
- Graduations
- PP material
規格
Attribute | Value |
---|---|
Product Type | Beaker |
Material | PP |
Capacity | 250ml |
Graduations | Yes |
Dimensions | 80.5 (Dia.) x 96mm |
Diameter | 80.5mm |
Length | 96mm |