- RS庫存編號:
- 151-791
- 製造零件編號:
- ENN05013
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 151-791
- 製造零件編號:
- ENN05013
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Mureva IP55 Junction Boxes
Offer a rugged, simple to install range of IP55, IK07 (2J) Junction Boxes. Manufactured in self extinguishing halogen free plastics with operating temperatures of between -25ºC & +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11)
Clip-in or 1/4 turns lid fixing
Complete with EVA stepped membrane cable / conduit entry glands
Colour Light Grey (RAL 7035)
Lids moulded in Polypropylene
Base manufactured in ABS ≤100x65 mm or Polypropylene ≥100x100 mm
Complete with EVA stepped membrane cable / conduit entry glands
Colour Light Grey (RAL 7035)
Lids moulded in Polypropylene
Base manufactured in ABS ≤100x65 mm or Polypropylene ≥100x100 mm
規格
Attribute | Value |
---|---|
Dimensions L x W x H | 175 x 100 x 225mm |
Material | Polypropylene |
Length | 175mm |
Width | 100mm |
Height | 225mm |
IP Rating | IP55 |
Colour | Grey |
Number of Ways | 12 |
Series | Mureva |