RS Better World
Cherry JK-85 Wired USB Multimedia Keyboard, QWERTY (UK), Black, Grey
- RS庫存編號:
- 229-9781
- Distrelec 貨號:
- 301-97-819
- 製造零件編號:
- JK-8500GB-2
- 製造商:
- Cherry
小計(1 件)*
HK$395.50
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
- 加上 9 件從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$395.50 |
* 參考價格
- RS庫存編號:
- 229-9781
- Distrelec 貨號:
- 301-97-819
- 製造零件編號:
- JK-8500GB-2
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-85 | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black, Grey | |
| Built-in USB Hub | No | |
| Height | 18mm | |
| Industrial Grade | Yes | |
| Width | 163mm | |
| Multimedia Keys | 10 | |
| Depth | 463mm | |
| Standards/Approvals | VDE-GS, FCC, CE, cURus | |
| Better World Product | Yes | |
| Normal Keys | 105 | |
| Better World Verification | Blue Angel | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-85 | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Operating System Windows | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black, Grey | ||
Built-in USB Hub No | ||
Height 18mm | ||
Industrial Grade Yes | ||
Width 163mm | ||
Multimedia Keys 10 | ||
Depth 463mm | ||
Standards/Approvals VDE-GS, FCC, CE, cURus | ||
Better World Product Yes | ||
Normal Keys 105 | ||
Better World Verification Blue Angel | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 105 Normal Keys, USB Connection Type - JK-8500GB-2
This keyboard is a wired input device designed for use with Windows environments, offering a full UK QWERTY layout and multimedia functionality for routine data entry and control tasks. It connects via USB and is intended for settings where an industrial-grade build and standard approvals are required.
Features and Benefits:
• Multimedia cluster provides 10 shortcut keys for quick access
• Full 105-key layout supports extensive key mapping needs
• Industrial-grade construction addresses heavy usage scenarios
• USB connection ensures simple plug-and-play operation
• Conforms to VDE-GS, FCC, CE and cURus approvals for regulated environments
• Full 105-key layout supports extensive key mapping needs
• Industrial-grade construction addresses heavy usage scenarios
• USB connection ensures simple plug-and-play operation
• Conforms to VDE-GS, FCC, CE and cURus approvals for regulated environments
Applications
• Suitable for point-of-sale terminals requiring UK layout
• Used for control stations in industrial workspaces
• Ideal for office PCs running Windows software
• Can be used with kiosks needing wired input devices
• Used for control stations in industrial workspaces
• Ideal for office PCs running Windows software
• Can be used with kiosks needing wired input devices
How is it connected to a host system?
It uses a USB connection for wired data and power transfer.
Which operating systems will it function with?
It is compatible with Windows operating systems.
What distinguishes the key count and layout?
It provides a 105-key arrangement configured to a UK QWERTY layout.
What approvals indicate suitability for regulated locations?
It holds VDE-GS, FCC, CE and cURus approvals.
Are multiple colour options available for selection?
It is offered in black and grey finishes.
相关链接
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Cherry JK-45 Wired USB Ergonomic Keyboard Black
- Cherry JK Wired USB Compact Smartcard Keyboard Black
- Cherry JK-0800EU-0 Wired USB Standard Keyboard Grey
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black