Idec Key Switch Key

可享批量折扣

小計(1 件)*

HK$74.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 60 件從 2026年5月18日 起裝運發貨
  • 加上 40 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$74.40
25 - 49HK$71.30
50 +HK$68.50

* 參考價格

RS庫存編號:
833-6739
Distrelec 貨號:
301-02-994
製造零件編號:
HW9Z-SKP
製造商:
Idec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Idec

Product Type

Key Switch Key

Standards/Approvals

RoHS

COO (Country of Origin):
JP
IDEC’s HW switches are “The best engineered switch in the world” for a reason. Carrying the CE

mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost

any part of the world.

Complete with finger-safe contact blocks offering IP20 protection, these 7/8” (22mm) switches

include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and

emergency stop switches.

All switches also incorporate mechanically keyed safety locking levers, ensuring correct

installation and maintaining safety in high-vibration applications.

Key features:

· Finger safe (IP20) screw terminals standard, other terminal styles available

· All E-Stops meet EN418 (IEC compliant, positive action)

· UL listed, CSA certified, TUV approved, and CE marked

· Super bright incandescent or LED illumination

· UL Type 4X, IP65

· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

相关链接