Ergodyne Orange Nitrile Butadiene Rubber Kneeling Pad Resistant to Water Resistant - 8 x 18 in

小計(1 件)*

HK$228.10

Add to Basket
選擇或輸入數量
有限的庫存
  • 88 件準備從其他地點送貨
  • 加上 10 件從 2026年2月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$228.10

* 參考價格

RS庫存編號:
277-125
製造零件編號:
18376
製造商:
Ergodyne
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ergodyne

Product Type

Kneeling Pad

Dimensions

8 x 18 in

Colour

Orange

Material

Nitrile Butadiene Rubber

Sub Type

Small Foam Kneeling Pad - 1in Inch

Resistance Features

Water Resistant

Standards/Approvals

ANSI/ESD

豁免

COO (Country of Origin):
TW
The Ergodyne knee cushion features durable high-density NBR foam rubber padding that resists compression, providing long-lasting protection. It is water and petroleum resistant, making it ideal for various environments. Lightweight and portable with a built-in handle for easy transport and storage, it can also be used to support other areas such as elbows, shoulders, and hips in constrained postures.

Kneeling Pad Size Small 8 x 18 inch

Product Type Kneeling Pad

Risk Knee Injury

相关链接

Recently viewed