Ergodyne Orange NBR Foam Kneeling Pad Resistant to Water - 1in
- RS庫存編號:
- 277-131
- 製造零件編號:
- 18390
- 製造商:
- Ergodyne
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 277-131
- 製造零件編號:
- 18390
- 製造商:
- Ergodyne
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ergodyne | |
| Dimensions | 1in | |
| Colour | Orange | |
| Material | NBR Foam | |
| Type | Pad | |
| Resistant To | Water | |
| 選取全部 | ||
|---|---|---|
品牌 Ergodyne | ||
Dimensions 1in | ||
Colour Orange | ||
Material NBR Foam | ||
Type Pad | ||
Resistant To Water | ||
豁免
- COO (Country of Origin):
- TW
The Ergodyne Kneeling Pad provides comfort and knee protection for static kneeling. Made with durable nitrile rubber (NBR) foam, it resists liquids, petroleum, and is non-conductive. Ideal for mechanics, construction workers, and gardeners, this pad offers support on cold, hard, or wet surfaces. It features a built-in handle for easy transport and storage, helping to prevent knee injuries during long periods of kneeling.
Durable high-density NBR foam padding
Liquid and petroleum resistant
Lightweight and portable with built-in handle
Liquid and petroleum resistant
Lightweight and portable with built-in handle
相关链接
- Ergodyne Orange NBR Foam Kneeling Pad Resistant to Water - 1in
- Ergodyne Orange NBR Foam Kneeling Pad Resistant to Water - 8 x 18in
- Ergodyne Orange NBR Foam Kneeling Pad Resistant to Water - 40 x 71cm
- Ergodyne Black NBR Foam Kneeling Pad - 14 x 21mm
- Impacto Blue Kneeling Pad Resistant to Water - 35.5 x 38 x 2.5cm
- Portwest Black EVA Foam Kneeling Pad Resistant to Fatigue - 40 x 18.5 x 2cm
- Brook Tavener Blue Kneeling Pad Resistant to Water - 37 x 34 x 3cm
- RS PRO Black Polyurethane Kneeling Pad Resistant to Tear, Water - 24 x 44 x 3cm