Brook Tavener Black Foam Kneeling Pad - 20 x 40cm
- RS庫存編號:
- 282-1414
- 製造零件編號:
- MAT5040
- 製造商:
- Brook Tavener
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 282-1414
- 製造零件編號:
- MAT5040
- 製造商:
- Brook Tavener
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brook Tavener | |
| Dimensions | 20 x 40cm | |
| Colour | Black | |
| Material | Foam | |
| Type | Pad | |
| 選取全部 | ||
|---|---|---|
品牌 Brook Tavener | ||
Dimensions 20 x 40cm | ||
Colour Black | ||
Material Foam | ||
Type Pad | ||
- COO (Country of Origin):
- TW
Impacto MAT5040 Kneeling Mat with Carrying Handle is designed to provide cushioning, comfort and support when working in difficult conditions. The pad alleviates pressure, helping to reduce fatigue. It also provides protection from abrasion, knee trauma and lower back stress. Ideal for working in cold, wet or muddy conditions, or on hard and uneven surfaces including steel, concrete, gravel and more.
The MAT5040 kneeling mat measures 8″ by 16″ and is made from heavy duty, resilient closed cell 1″ foam. This material is self-extinguishing, non-conductive, silicone free, impervious to petroleum products and will not absorb liquids. The mat has a built in carrying handle, so it is easy to move and transport. Tested and certified to EN 14404:2004 + A1:2010 European safety standards.
相关链接
- Brook Tavener Black Foam Kneeling Pad - 35.5 x 53cm
- Impacto Black Silicone Kneeling Pad - 20 x 40cm
- Brook Tavener Blue Kneeling Pad Resistant to Water - 37 x 34 x 3cm
- Impacto Black Foam Kneeling Pad - 35.5 x 53cm
- Ergodyne Black NBR Foam Kneeling Pad - 14 x 21mm
- Teng Tools Foam Kneeling Pad - 880 x 300mm
- HAZET Black, Blue Foam Kneeling Pad - 450 x 210 x 30mm
- Ergodyne Orange NBR Foam Kneeling Pad Resistant to Water - 1in