Rextron 1 USB HDMI over CAT 5 KVM Extender

小計(1 件)*

HK$915.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$915.20

* 參考價格

RS庫存編號:
275-7177
製造零件編號:
USB2-HDMILAN
製造商:
Rextron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rextron

Type

Extender

Video Connection Type

HDMI

Number of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CAT 5

COO (Country of Origin):
TW
The Rextron hdmi extender / splitter over lan provides LAN connectivity via cat5e cable (or usb cable connection) for hdmi extension from a single video source to a single video display device with maximum resolution up to sxga (1280 x 1024) / uxga (1600 x 1200) / full hd (1920 x 1080). The connected monitor can be configured to either clone the primary screen, or extend the windows desktop allowing visibility of more applications at the same time such as while reading the email on one monitor, open the attachment on the other monitor.

Extend HDMI signal transmission by using the existing LAN system without additional wiring
Small profile for convenient installation and saving space
Up to 4 units can be connected to an Ethernet hub at a time
HDTV compatible
Supports both Extend or Clone

相关链接