Skytec Green Reusable Lab Coat

N
不可供應
RS 不再對此產品進貨。
RS庫存編號:
617-966
製造零件編號:
SKC030900EH
製造商:
Skytec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Skytec

Colour

Green

Reusable/Disposable

Reusable

豁免

COO (Country of Origin):
GB
The Skytec Chem FR Apron with Sleeves is engineered for superior protection in hazardous environments. Its PVC coating resists chemicals, while the fabric’s backing includes cotton for added comfort. Designed with flame and electrostatic hazard defence in mind, it features a secure Velcro back closure, collar, and elasticated wrists for enhanced safety and fit. It is compliant with EN 14605:2005+A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Elasticated wrists ensure a snug and secure fit
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams

相关链接