小計(1 件)*
HK$31,994.65
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$31,994.65 |
* 參考價格
- RS庫存編號:
- 240-7283
- 製造零件編號:
- 1255584
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Tape Width | 73 mm | |
| Works With Printer Models | ROLL 2.0, ROLLMASTER 300/600, THERMOMARK ROLL, X1.2 | |
| Background Colour | Red | |
| Series | EML-LPR-D | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Tape Width 73 mm | ||
Works With Printer Models ROLL 2.0, ROLLMASTER 300/600, THERMOMARK ROLL, X1.2 | ||
Background Colour Red | ||
Series EML-LPR-D | ||
豁免
The Phoenix contact EML-LPR-D labels feature a protective laminate that is adhered to the entire printing surface after the label has been attached. The printed information is protected from external influences such as daily system cleaning with aggressive cleaning agents. It is a Roll of Red unlabelled labels. It can be labelled with Thermomark ROLL, Thermomark Roll 2.0, Thermomark Roll master 300/600, Thermomark x1.2. It is mounted with an adhesive. It has a lettering field size of 100 x 73 mm. The number of individual labels is 500.
With an integrated metal foil, the label is detectable and can be recognized via a detection device
This label can be attached to rough, textured, and low-energy surfaces
High-quality printing is achieved in combination with the THERMOMARK-RIBBON 110 ink ribbon
This label can be attached to rough, textured, and low-energy surfaces
High-quality printing is achieved in combination with the THERMOMARK-RIBBON 110 ink ribbon
相关链接
- Phoenix Contact EML-LPR-D on Red Label, 54 mm Width
- Phoenix Contact EML-LPR on Silver Label Roll, 32mm Label Length
- Phoenix Contact EML-LPR on Silver Label Roll, 50mm Label Length
- Phoenix Contact US-EML Red on Red Cable Labels 27 mm Width 26.9mm Label Width
- Phoenix Contact EML-LPR Silver Label Roll 54mm Height, 1Per Roll Qty
- Phoenix Contact MM-EML Black on Silver Label Printer Tape 18 mm Width 18mm Label Width
- Phoenix Contact MM-EML Black on Silver Label Printer Tape 24 mm Width 24mm Label Width
- Phoenix Contact MM-EML Black on White Label Printer Tape 10 mm Width 10mm Label Width