Brady B-417 Black on Transparent/White Label Printer Label, 25.4 mm Width
- RS庫存編號:
- 242-3596
- 製造零件編號:
- M71-21-417
- 製造商:
- Brady
2 現貨庫存,可於3工作日發貨。
單價 个
HK$411.26
單位 | 每單位 |
---|---|
1 + | HK$411.26 |
- RS庫存編號:
- 242-3596
- 製造零件編號:
- M71-21-417
- 製造商:
- Brady
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
The Brady High Adhesion Self-Laminating Vinyl Wire Wraps use's thermal transfer print technology. It is made up of translucent vinyl material and provided in a self-laminated format with a white printable zone and a translucent over laminating area. It is used for tough conditions, including high-humidity environments, small diameter wires and newer wire jacketing materials. It comes in dimensions 2.5 in H x 1 in W
Abrasion-Resistant
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Matte finish
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Matte finish
規格
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP71 |
Background Colour | Transparent/White |
Series | B-417 |
Print Colour | Black |