Brady B-595 Vinyl Clear Cable Labels, 25.4mm Width, 1 Qty
- RS庫存編號:
- 711-7666
- 製造零件編號:
- M71C-1000-595-CL
- 製造商:
- Brady
2 現貨庫存,可於4工作日發貨。
單價 个
HK$763.79
單位 | 每單位 |
---|---|
1 + | HK$763.79 |
- RS庫存編號:
- 711-7666
- 製造零件編號:
- M71C-1000-595-CL
- 製造商:
- Brady
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- MX
產品詳細資訊
BMP71 Indoor/Outdoor Vinyl Tape
Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length
規格
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Width | 25.4mm |
Roll Length | 15.24m |
Label Quantity | 1 |
Background Colour | Clear |
Series | B-595 Vinyl |
Material | Vinyl |
Works With Printer Models | BMP71 |