Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 25.4mm Width, 38.1mm Height
- RS庫存編號:
- 711-7837
- 製造零件編號:
- M71-31-427
- 製造商:
- Brady
- RS庫存編號:
- 711-7837
- 製造零件編號:
- M71-31-427
- 製造商:
- Brady
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
The Brady TLS 2200 series are self-Laminating Vinyl (B-427 ) wire and cable labels, having an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. These labels provided in a self-laminated format with a white printable zone and translucent over laminating area to protect text.
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Service temperature of -40°F to 158°F (-40°C to 70°C)
規格
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 38.1mm |
Label Width | 25.4mm |
Background Colour | Transparent/White |
Series | B-427 Self-laminating Vinyl |
Works With Printer Models | BMP71 |