- RS庫存編號:
- 313-3535
- 製造零件編號:
- 955.015.37
- 製造商:
- Werma
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 313-3535
- 製造零件編號:
- 955.015.37
- 製造商:
- Werma
法例與合規
產品詳細資訊
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
規格
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Incandescent |
Lamp Base | BA15d |
Current Rating | 60 mA |
Voltage Rating | 115 V |
Dimensions | 52 mm |