Surface Mount Lan Ethernet Transformer, 4.7(L)x3.22(W)x2.9(H)
- RS庫存編號:
- 217-7634
- 製造零件編號:
- 74930100
- 製造商:
- Wurth Elektronik
可享批量折扣
小計(1 卷,共 2000 件)*
HK$21,416.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年4月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2000 - 2000 | HK$10.708 | HK$21,416.00 |
| 4000 - 6000 | HK$10.494 | HK$20,988.00 |
| 8000 + | HK$10.284 | HK$20,568.00 |
* 參考價格
- RS庫存編號:
- 217-7634
- 製造零件編號:
- 74930100
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -2.5dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.7(L)x3.22(W)x2.9(H) | |
| Depth | 3.22mm | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -2.5dB | ||
Mounting Type Surface Mount | ||
Dimensions 4.7(L)x3.22(W)x2.9(H) | ||
Depth 3.22mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-STST super tiny signal transformer has 1.5 kV isolation voltage. It is use in Ethernet 10/100/1000 base-T and Ethernet 2.5/5G and 10G Base-T.
Super small size
1.5 kV isolation voltage
350 μH OCL as per IEEE 802.3
Operating temperature -40 °C up to +105 °C
1.5 kV isolation voltage
350 μH OCL as per IEEE 802.3
Operating temperature -40 °C up to +105 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Surface Mount Lan Ethernet Transformer, 4.7(L)x3.22(W)x2.9(H)
- Surface Mount Lan Ethernet Transformer, 4.7 x 3.22 x 2.9mm
- Surface Mount Lan Ethernet Transformer, 4.7 x 3.3 x 2.9mm
- PCB Lan Ethernet Transformer
- Surface Mount Lan Ethernet Transformer
- Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm
- Surface Mount Lan Ethernet Transformer, 28.57 x 12.7mm