StarTech.com 17.3in Laptop Backpack, Black
- RS庫存編號:
- 230-8246
- 製造零件編號:
- NTBKBAG173
- 製造商:
- StarTech.com
30 現貨庫存,可於3工作日發貨。
單價 个
HK$1,934.72
單位 | 每單位 |
---|---|
1 + | HK$1,934.72 |
- RS庫存編號:
- 230-8246
- 製造零件編號:
- NTBKBAG173
- 製造商:
- StarTech.com
不適用
- COO (Country of Origin):
- CN
StarTech.com Laptop Backpack For 17.3in Screen, Black, Nylon - NTBKBAG173
Comfortably transport your computer, gadgets and accessories in this laptop backpack from StarTech.com. It's crafted from high-quality ballistic nylon material, which is water-resistant and highly durable, so you can rely on it for longevity. As well as a handy pocket for your water bottle, there are multiple compartments of different sizes for carrying accessories. All-over padding means your equipment is protected from the bumps you'll experience on your daily commute.
Features and Benefits
Content sizeComfortably carries laptops and gadgets with screen sizes up to 17.3 inches, so it's a versatile option.
Easy commutingFeatures a padded handle and adjustable contoured shoulder straps for comfort. It also has an integrated trolley sleeve that slips over the handle of your rolling case, letting you stack your bags up together.
Easy commutingFeatures a padded handle and adjustable contoured shoulder straps for comfort. It also has an integrated trolley sleeve that slips over the handle of your rolling case, letting you stack your bags up together.
Applications
• Bottom compartment features a detachable case for neatly storing accessories• Airline carry-on compliant for hassle-free travel• Secured with corrosion-resistant steel zippers, making it appropriate for long-lasting use
This durable and ergonomic backpack is specifically designed for the transporting of sensitive laptop and IT accessories. For professionals and domestic purposes, this backpack is a secure and effective way of transporting laptops.
FAQs
What's this laptop backpack made from?The backpack is made from hardwearing ballistic nylon material that protects your kit from water and can stand up to heavy use.
Why choose StarTech?
StarTech are a trusted name for IT professionals. They provide high quality solutions to computing support and accessories. Combined with RS excellent customer service, StarTech deliver parts and accessories you can rely on.
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 17.3in |
Colour | Black |
Material | Nylon |
External Dimensions | 335 x 195 x 450mm |
Weight | 1.5kg |
External Depth | 335mm |
External Width | 195mm |
External Height | 450mm |