Stanley Laser Level Tripod, 1-77-164, For Use With Laser Levels, 1020mm Height
- RS庫存編號:
- 482-713
- 製造零件編號:
- 1-77-164
- 製造商:
- Stanley
小計(1 件)*
HK$2,373.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2026年1月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,373.10 |
* 參考價格
- RS庫存編號:
- 482-713
- 製造零件編號:
- 1-77-164
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Accessory Type | Tripod | |
| For Use With | Laser Levels | |
| Maximum Height | 1020mm | |
| Minimum Height | 2920mm | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Accessory Type Tripod | ||
For Use With Laser Levels | ||
Maximum Height 1020mm | ||
Minimum Height 2920mm | ||
豁免
- COO (Country of Origin):
- IN
The DeWALT TPE1 Aluminium Tripod with 5/8 in. Thread is designed for use with laser levels and rotating lasers, featuring a durable aluminium build and a standard 5/8 inch thread for secure and compatible mounting.
Strong and lightweight
Quick release extending leg clamps
Quick release extending leg clamps
相关链接
- Stanley Laser Level Tripod For Use With Laser Levels, 900mm Height
- Stanley Laser Level Tripod For Use With Laser Measurement Devices, 154 cm Height
- Stanley Telescopic Pole For Use With Multiline and Optical Levels, Rotary Laser
- Bosch Laser Level Tripod 1570mm Height
- Bosch Laser Level Tripod 2500mm Height
- Leica Laser Level Tripod For Use With Laser, 1160mm Height
- RS PRO Laser Level Tripod 1.5m Height
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series, 1150mm Height