DeWALT XR 18V Laser Colour Green Laser Level, 3
- RS庫存編號:
- 260-0932
- 製造零件編號:
- DCLE34031N-XJ
- 製造商:
- DeWALT
小計(1 件)*
HK$7,181.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,181.90 |
* 參考價格
- RS庫存編號:
- 260-0932
- 製造零件編號:
- DCLE34031N-XJ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±3 mm/m | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | XR 18V | |
| Power Source | 18 V | |
| Working Range | 40 m | |
| Waterproof IP Rating | IP54 | |
| Laser Beam coverage | 360° | |
| Levelling Type | Self-Levelling | |
| Number of Lasers | 3 | |
| Standards/Approvals | No | |
| Series | XR 18V | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Laser Level | ||
Levelling Accuracy ±3 mm/m | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type XR 18V | ||
Power Source 18 V | ||
Working Range 40 m | ||
Waterproof IP Rating IP54 | ||
Laser Beam coverage 360° | ||
Levelling Type Self-Levelling | ||
Number of Lasers 3 | ||
Standards/Approvals No | ||
Series XR 18V | ||
豁免
- COO (Country of Origin):
- CN
The DEWALT 18V compact 3X360° multiline laser level features a green beam laser that provides four times the brightness of an equivalent red beam. This ensures visibility is drastically enhanced and allows for greater precision and accuracy. With its small and compact design it is easy to handle and manage. It also includes magnetic base to attach the laser to any metal structure.
Projection of 3 independent lines at 360°
Green laser technology
Compact design for working in small spaces
相关链接
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT DCLE34021N-XJ DCLE34021 Laser Colour Green Laser Level
- DeWALT DW089CG-XJ DW089 Laser Colour Green Laser Level
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2