- RS庫存編號:
- 182-1932
- 製造零件編號:
- 74HCT259D,653
- 製造商:
- Nexperia
當前暫無庫存,可於2025/5/5發貨,3 工作日送達。
已增加
單價 个(每托盘 50 )
HK$3.716
單位 | Per unit | Per Pack* |
50 - 600 | HK$3.716 | HK$185.80 |
650 - 1200 | HK$3.623 | HK$181.15 |
1250 + | HK$3.568 | HK$178.40 |
* 參考價格 |
- RS庫存編號:
- 182-1932
- 製造零件編號:
- 74HCT259D,653
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Combined demultiplexer and 8-bit latch
Serial-to-parallel capability
Output from each storage bit available
Random (addressable) data entry
Easily expandable
Common reset input
Useful as a 3-to-8 active HIGH decoder
Input levels:
For 74HC259: CMOS level
For 74HCT259: TTL level
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22E exceeds 1000 V
Multiple package options
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Serial-to-parallel capability
Output from each storage bit available
Random (addressable) data entry
Easily expandable
Common reset input
Useful as a 3-to-8 active HIGH decoder
Input levels:
For 74HC259: CMOS level
For 74HCT259: TTL level
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22E exceeds 1000 V
Multiple package options
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.