RS PRO 324 x 305mm Lathe Chuck Guard for Size 3 Grinder Machine

  • RS庫存編號 204-9833
  • 製造商 RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): GB
產品詳細資訊

Grinder Guards

Three sizes of machine guards with toughened glass or polycarbonate vision panels.

159mm x 133mm and 324mm x 305mm frames are manufactured from glass reinforced fibre nylon and 215mm x 150mm frame from aluminium
All frames are supplied with a support rod to enable them to be easily installed on the cowls of any machine
These guards comply to the abrasive wheels regulations 1970 and the protection of eyes regulations 1974
All models are impact tested to the requirements of BS2092 grade 1

規格
Attribute Value
For Use With Size 3 Grinder Machine
Frame Size 324 x 305mm
Width 324mm
Length 305mm
當前暫無庫存,可於2019/8/21發貨,3 工作日送達。
單價 個
HK$ 989.19
(不含稅)
單位
Per unit
1 +
HK$989.19