NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display, 5in WVGA, 800 x 480pixels

小計(1 件)*

HK$629.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$629.10

* 參考價格

RS庫存編號:
181-318
製造零件編號:
NHD-5.0-800480AF-ASXP
製造商:
NEWHAVEN DISPLAY INTERNATIONAL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

5in

Interface Type

RGB

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

109 x 65.8mm

Display Matrix Technology

IPS TFT

Graphics Array Type

WVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display combines vibrant visual performance with robust functionality, making it an ideal choice for various applications. Its advanced ST7262 driver IC ensures seamless and flexible integration into your projects, whether for industrial or consumer use. Designed for excellent optical characteristics, this display offers a high brightness of up to 1100 cd/m², providing crisp and clear visuals even in well-lit environments.

Multiple interface modes provide flexibility for different use cases
Structure designed to resist moisture and high temperatures
Optimised for low power consumption without compromising performance

相关链接