Display Visions EA PLCS28-DS TFT LCD Colour Display / Touch Screen, 2.8in, 114 x 84pixels

N

小計(1 件)*

HK$1,866.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,866.50

* 參考價格

RS庫存編號:
634-727
製造零件編號:
EA PLCS28-DS
製造商:
Display Visions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Display Visions

Diagonal Display Size

2.8in

Interface Type

RS485

Resolution

114 x 84pixels

Touch Screen

Yes

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
DE
The Display Vision 2.8 inch satellite display for small control units of the EA PLC series. With capacitive touch panel and almost 1000cd/m² brightness exceptionally brilliant. With housing for wall mounting or integration into a front panel.

Space saving in the control cabinet due to narrow design with 5 TE
Built-in RTC Clock
Quick and easy commissioning thanks to tool free push-in connection technology

相关链接