4D Systems 4DLCD-90800480-RTP TFT LCD Colour Display / Touch Screen, 9in, 800 x 480pixels

可享批量折扣

小計(1 件)*

HK$1,085.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$1,085.90
10 - 24HK$1,064.30
25 - 49HK$1,042.90
50 +HK$1,022.00

* 參考價格

RS庫存編號:
205-8712
製造零件編號:
4DLCD-90800480-RTP
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

9in

Interface Type

TTL

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

198 x 111.696mm

Touch Screen Type

Capacitive

Display Mode

Normally White, Transmissive

Display Matrix Technology

TFT

Viewing Area Height

111.696mm

Viewing Area Width

198mm

COO (Country of Origin):
AU
The 4D System 4DLCD-90800480 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pan

The module display area contains 800 x 480 pixels.
This product accords with RoHS environmental criterion.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接