4D Systems 4DLCD-50800480-CTP-IPS TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels

可享批量折扣

小計(1 件)*

HK$620.20

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$620.20
5 - 9HK$596.40
10 +HK$584.60

* 參考價格

RS庫存編號:
230-9326
製造零件編號:
4DLCD-50800480-CTP-IPS
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

5in

Interface Type

24-bit

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8mm

Touch Screen Type

Capacitive

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

120.70 x 75.80 x 4.55mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

540cd/m²

Standards Met

CE, RoHS Compliant

Response Time

10ms

Current Rating

40mA

Power Supply Included

No

Height

75.8mm

Width

120.7mm

Number of Colours

16.7 Million

Contrast Ratio

1000

Viewing Area Height

64.8mm

Series

4DLCD

Display Type

TFT

Operating Temperature Range

-20 → +70°C

Depth

4.55mm

Viewing Area Width

108mm

Voltage Rating

3.3V

The 4D Systems color active-matrix LCD module incorporating amorphous silicon TFT IPS (Thin Film Transistor). It is composed of a color IPSTFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 800x480 pixels. This is a Raw TFT Display, it features no processor and cannot be programmed directly. It needs to be coupled with a Processor and circuitry capable of driving this type of display. For complete modules ready to go, please refer to our Intelligent Display Module products.

RoHS compliant
LED backlight
Operating temperature range from -20 to +70°C
Capacitive Touch panel

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接