Tianma TM047NDH03 TFT LCD Colour Display, 4.7in, 480 x 272pixels
- RS庫存編號:
- 712-5061
- 製造零件編號:
- TM047NDH03
- 製造商:
- Tianma
此產品已停售
- RS庫存編號:
- 712-5061
- 製造零件編號:
- TM047NDH03
- 製造商:
- Tianma
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
---|---|---|
品牌 | Tianma | |
Diagonal Display Size | 4.7in | |
Resolution | 480 x 272pixels | |
Supply Voltage | 3.6 V | |
Backlight Type | LED | |
Dimensions | 144.3 x 3.8 x 72.5mm | |
Display Matrix Technology | TFT | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Operating Temperature Range | -20 → +60°C | |
Series | TM04 | |
Contrast Ratio | 500:1 | |
Number of Colours | 262,144 | |
Width | 144.3mm | |
Depth | 3.8mm | |
Voltage Rating | 5V | |
Response Time | 40ms | |
Current Rating | 25mA | |
Power Supply Included | Yes | |
Height | 72.5mm | |
選取全部 | ||
---|---|---|
品牌 Tianma | ||
Diagonal Display Size 4.7in | ||
Resolution 480 x 272pixels | ||
Supply Voltage 3.6 V | ||
Backlight Type LED | ||
Dimensions 144.3 x 3.8 x 72.5mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -20 → +60°C | ||
Series TM04 | ||
Contrast Ratio 500:1 | ||
Number of Colours 262,144 | ||
Width 144.3mm | ||
Depth 3.8mm | ||
Voltage Rating 5V | ||
Response Time 40ms | ||
Current Rating 25mA | ||
Power Supply Included Yes | ||
Height 72.5mm | ||