Fordata FC1602G01-RNNYBW-66SE FC LCD LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters, Reflective
- RS庫存編號:
- 163-1911
- 製造零件編號:
- FC1602G01-RNNYBW-66SE
- 製造商:
- Fordata
90 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:45)
HK$151.182
單位 | Per unit | Per Box* |
45 - 45 | HK$151.182 | HK$6,803.19 |
90 - 405 | HK$147.403 | HK$6,633.135 |
450 + | HK$132.662 | HK$5,969.79 |
* 參考價格 |
- RS庫存編號:
- 163-1911
- 製造零件編號:
- FC1602G01-RNNYBW-66SE
- 製造商:
- Fordata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Does not include a backlight
規格
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Width | 3mm |
Character Height | 5.8mm |
Viewing Area Width | 64.5mm |
Viewing Area Height | 16.4mm |
Viewing Area Dimensions | 66 x 16mm |
External Depth | 9.5mm |
Illumination Colour | Green, Yellow |
External Dimensions | 80 x 9.5 x 36mm |
External Height | 36mm |
External Width | 80mm |
Controller Type | SPLC780D |
Display Mode | Reflective |
Display Matrix Technology | STN |
Minimum Operating Temperature | -20°C |
Voltage Rating | 5.5V |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Current Rating | 4mA |
Series | FC |
Driver Mounting | COB |