Fordata FC0802B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 8
- RS庫存編號:
- 171-1659
- 製造零件編號:
- FC0802B00-FHYYBW-51SE
- 製造商:
- Fordata
855 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:45)
HK$133.38
單位 | Per unit | Per Box* |
45 - 45 | HK$133.38 | HK$6,002.10 |
90 - 135 | HK$130.046 | HK$5,852.07 |
180 + | HK$128.045 | HK$5,762.025 |
* 參考價格 |
- RS庫存編號:
- 171-1659
- 製造零件編號:
- FC0802B00-FHYYBW-51SE
- 製造商:
- Fordata
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Fordata Alphanumeric Displays
規格
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 8 Characters |
Characters per Row | 8 |
Character Rows | 2 |
Character Width | 3mm |
Character Height | 5.6mm |
Viewing Area Dimensions | 38 x 16mm |
Viewing Area Width | 38mm |
Viewing Area Height | 16mm |
External Depth | 10.8mm |
Illumination Colour | Green, Yellow |
Background Colour | Yellow-Green |
Backlight Type | LED |
External Height | 32mm |
External Dimensions | 58 x 32 x 10.8mm |
External Width | 58mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Transflective |
Voltage Rating | 5.5V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Current Rating | 2.5mA |
Operating Temperature Range | -20 → +70°C |
Series | FC |
Driver Mounting | COB |