Teledyne LeCroy T3LCR1100 Bench LCR Meter 9.9mF, 99 MΩ, 9.999kH
- RS庫存編號:
- 232-6656
- Distrelec 貨號:
- 302-33-035
- 製造零件編號:
- T3LCR1100
- 製造商:
- Teledyne LeCroy
小計(1 件)**
HK$33,730.90
3 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 + | HK$33,730.90 |
** 參考價格
- RS庫存編號:
- 232-6656
- Distrelec 貨號:
- 302-33-035
- 製造零件編號:
- T3LCR1100
- 製造商:
- Teledyne LeCroy
- COO (Country of Origin):
- CN
Teledyne LeCroy, High Precision LCR Meter, 10 Hz - 100 KHz Test Frequency Range
Teledyne Test Tools new series of high precision LCR meters offer three models within the range with maximum test frequencies ranging from 2kHz to 300kHz and basic accuracy of 0.05%. The compact design, 2U height and 1/2 rack, is one of the practical features of the series and are suitable for either bench top or rack systems. The T3LCR1100 model comes with many features and is the ideal tool for R&D, production test, IQC, etc as well as testing inductors, multi layer ceramic capacitors and resistors at DC or from 10 Hz to 100 kHz.
The T3LCR series provides a rich set of functionalities while maintaining a compact size. The entire series adopts a 3.5-inch colour LCD display. Measurement efficiency is increased by the simultaneous display on screen of the setting criteria and measurement results as well as two additional monitoring parameters. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL confirmation to facilitate rapid and convenient test results.
Features & Benefits
The T3LCR series comes equipped with full frequency range zero and spot zero selections
The T3LCR series features diverse ancillary measurements to meet the measurement requirements of different materials
The T3LCR series has 10 memory settings
The T3LCR series provides RS-232C and USB interfaces to assist setting control or measurement result retrieval via the PC commands
3.5” Large TFT LCD display
Test frequency 10 Hz to 100 KHz
Series T3LCR
The T3LCR series features diverse ancillary measurements to meet the measurement requirements of different materials
The T3LCR series has 10 memory settings
The T3LCR series provides RS-232C and USB interfaces to assist setting control or measurement result retrieval via the PC commands
3.5” Large TFT LCD display
Test frequency 10 Hz to 100 KHz
Series T3LCR
Soft key menus provide more intutive and fast operation
USB host for data storage and display screen retrieval
Universal power input AC 100-240V
Consecutive test frequency
Basic accuracy of 0.05%
Measuring speed upto 25ms (max)
Full frequency range or SPOT OPEN/SHORT
16 Major/Secondary parameter measurement combinations and 2 additional monitoring parameters (maximum four different parameters can be shown simultaneously)
USB host for data storage and display screen retrieval
Universal power input AC 100-240V
Consecutive test frequency
Basic accuracy of 0.05%
Measuring speed upto 25ms (max)
Full frequency range or SPOT OPEN/SHORT
16 Major/Secondary parameter measurement combinations and 2 additional monitoring parameters (maximum four different parameters can be shown simultaneously)
Attribute | Value |
---|---|
Maximum Capacitance Measurement | 9.9mF |
Maximum Resistance Measurement | 99 MΩ |
Maximum Inductance Measurement | 9.999kH |
Maximum Test Frequency | 100kHz |
Bench/Handheld | Bench |
Display Type | LCD |
Power Source | Mains |
Dimensions | 265(W) x 107(H) x 312(D)mm |
Weight | 3kg |
Height | 107mm |
Model Number p | T3LCR1100 |