- RS庫存編號:
- 110-1365
- 製造零件編號:
- ELC11D8R2F
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 110-1365
- 製造零件編號:
- ELC11D8R2F
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SG
產品詳細資訊
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Maximum DC Current | 3.9A |
Mounting Type | Radial |
Maximum DC Resistance | 24mΩ |
Tolerance | ±20% |
Diameter | 11.5mm |
Height | 13.9mm |
Dimensions | 11.5 (Dia.) x 13.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC11D |