- RS庫存編號:
- 124-1522
- 製造零件編號:
- 7447071
- 製造商:
- Wurth Elektronik
56 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$30.38
單位 | Per unit | Per Pack* |
2 - 198 | HK$30.38 | HK$60.76 |
200 - 998 | HK$29.165 | HK$58.33 |
1000 - 1998 | HK$28.58 | HK$57.16 |
2000 + | HK$28.01 | HK$56.02 |
* 參考價格 |
- RS庫存編號:
- 124-1522
- 製造零件編號:
- 7447071
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 3A |
Mounting Type | Through Hole |
Maximum DC Resistance | 110mΩ |
Tolerance | ±20% |
Diameter | 25mm |
Height | 12mm |
Dimensions | 25 (Dia.) x 12mm |
Core Material | Iron Powder |
Lead Pitch | 11mm |
Series | WE-FI |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Terminal Type | Radial Leaded |