- RS庫存編號:
- 163-3634
- 製造零件編號:
- 744132
- 製造商:
- Wurth Elektronik
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个 (以毎袋:100)
HK$13.118
單位 | Per unit | Per Bag* |
100 - 100 | HK$13.118 | HK$1,311.80 |
200 - 300 | HK$12.79 | HK$1,279.00 |
400 + | HK$12.593 | HK$1,259.30 |
* 參考價格 |
- RS庫存編號:
- 163-3634
- 製造零件編號:
- 744132
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 49 μH |
Maximum DC Current | 5.8A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 50mΩ |
Tolerance | ±20% |
Diameter | 21mm |
Depth | 10.9mm |
Height | 10.9mm |
Dimensions | 21 (Dia.) x 10.9mm |
Core Material | Ferrite |
Lead Pitch | 8.5mm |
Series | WE-SI |
Maximum Operating Temperature | +105°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |