Wurth 4 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:300MHz, 11A Idc, 8.5mΩ Rdc 250 V ac, WE-CMBNC
- RS庫存編號:
- 163-5547
- 製造零件編號:
- 7448041104
- 製造商:
- Wurth Elektronik
175 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:25)
HK$95.224
單位 | Per unit | Per Box* |
25 - 25 | HK$95.224 | HK$2,380.60 |
50 - 75 | HK$92.844 | HK$2,321.10 |
100 + | HK$91.415 | HK$2,285.375 |
* 參考價格 |
- RS庫存編號:
- 163-5547
- 製造零件編號:
- 7448041104
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 4 mH |
Maximum DC Current | 11A |
Mounting Type | Through Hole |
Maximum DC Resistance | 8.5mΩ |
Tolerance | -30 → +50% |
Length | 28mm |
Depth | 19mm |
Height | 32mm |
Dimensions | 28 x 19 x 32mm |
Core Material | Nano Crystalline |
Maximum Self Resonant Frequency | 300MHz |
Lead Pitch | 10mm |
Series | WE-CMBNC |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.1mm |
Maximum Operating Temperature | +125°C |