- RS庫存編號:
- 166-8177
- 製造零件編號:
- ELC10D6R8E
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 166-8177
- 製造零件編號:
- ELC10D6R8E
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
Appplications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 4.2A |
Mounting Type | Radial |
Maximum DC Resistance | 22mΩ |
Tolerance | ±20% |
Length | 13mm |
Depth | 10mm |
Height | 15mm |
Dimensions | 13 x 10 x 15mm |
Lead Pitch | 5mm |
Series | ELC10D |